
IH5014MDD | |
|---|---|
DigiKey Part Number | 2156-IH5014MDD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5014MDD |
Description | IC SWITCH SPDT X 3 100OHM 14CDIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 1:1 100Ohm 14-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 30V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 500pA |
Part Status Active | Crosstalk -120dB @ 100Hz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 3 | Package / Case 14-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 14-CDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,65178 € | 254,33 € |
| Unit Price without VAT: | 5,65178 € |
|---|---|
| Unit Price with VAT: | 6,72562 € |

