
IGTP10N40 | |
|---|---|
DigiKey Part Number | 2156-IGTP10N40-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IGTP10N40 |
Description | IGBT 400V 10A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 400 V 10 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 10 A |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220AB |
| Bulk: | 934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,06231 € | 257,08 € |
| Unit Price without VAT: | 1,06231 € |
|---|---|
| Unit Price with VAT: | 1,26415 € |

