
IGTM10N40A | |
|---|---|
DigiKey Part Number | 2156-IGTM10N40A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IGTM10N40A |
Description | IGBT 400V 10A TO-3 |
Customer Reference | |
Detailed Description | IGBT 400 V 10 A Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 10 A |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-3 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,56380 € | 254,90 € |
| Unit Price without VAT: | 1,56380 € |
|---|---|
| Unit Price with VAT: | 1,86092 € |

