
IFF600B12ME4B11BOSA1 | |
|---|---|
DigiKey Part Number | IFF600B12ME4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFF600B12ME4B11BOSA1 |
Description | IGBT MOD 1200V 600A AG-ECONOD-5 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 600 A Chassis Mount AG-ECONOD-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD-5 | |
Base Product Number |

