
IDT74FCT273TQ | |
|---|---|
DigiKey Part Number | 2156-IDT74FCT273TQ-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT273TQ |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Quiescent (Iq) 1 mA |
Part Status Active | Input Capacitance 6 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-QSOP |
Number of Elements 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 8 | Base Product Number |
Trigger Type Positive Edge |
| Bulk: | 20732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73092 € | 255,09 € |
| Unit Price without VAT: | 0,73092 € |
|---|---|
| Unit Price with VAT: | 0,86979 € |

