
IDT74FCT257TQ | |
|---|---|
DigiKey Part Number | 2156-IDT74FCT257TQ-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT257TQ |
Description | IC MULTIPLEXER 4 X 2:1 48-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 48-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 48-DIP (0.600", 15.24mm) |
Circuit 4 x 2:1 | Supplier Device Package 48-PDIP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 15mA, 48mA |
| Bulk: | 3956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

