
IDT74FCT16827ETPA | |
|---|---|
DigiKey Part Number | 2156-IDT74FCT16827ETPA-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT16827ETPA |
Description | IC BUFF 4.5V/5.5V 56-TFSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TFSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TFSOP |
Number of Bits per Element 10 | Base Product Number |
Output Type 3-State |
| Bulk: | 167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

