
IDP09E120XKSA1 | |
|---|---|
DigiKey Part Number | 2156-IDP09E120XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP09E120XKSA1 |
Description | DIODE STD 1200V 23A PGTO22021 |
Customer Reference | |
Detailed Description | Diode 1200 V 23A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 140 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 23A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.15 V @ 9 A |
| Bulk: | 5305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | 1,04537 € | 255,07 € |
| Unit Price without VAT: | 1,04537 € |
|---|---|
| Unit Price with VAT: | 1,24399 € |

