
ID82C85 | |
|---|---|
DigiKey Part Number | 2156-ID82C85-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ID82C85 |
Description | IC CLOCK GENERATOR 24CERDIP |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz 1 24-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CERDIP |
| Bulk: | 628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,36000 € | 261,76 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

