
ID82C284-12 | |
|---|---|
DigiKey Part Number | 2156-ID82C284-12-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ID82C284-12 |
Description | IC CLOCK GENERATOR 18CERDIP |
Customer Reference | |
Detailed Description | Clock Generator IC 1 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Intersil | Ratio - Input:Output 1:2 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Through Hole |
Input CMOS, TTL | Package / Case 18-DIP (0.300", 7.62mm) |
Output Clock | Supplier Device Package 18-CERDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,31846 € | 251,14 € |
| Unit Price without VAT: | 19,31846 € |
|---|---|
| Unit Price with VAT: | 22,98897 € |

