4-Digit Up/Down Counter IC 0.1Hz ~ 13MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7242IPA

DigiKey Part Number
2156-ICM7242IPA-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ICM7242IPA
Description
IC OSC UP/DWN CNTR 13MHZ 8-DIP
Customer Reference
Detailed Description
4-Digit Up/Down Counter IC 0.1Hz ~ 13MHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Type
4-Digit Up/Down Counter
Count
128/256
Frequency
0.1Hz ~ 13MHz
Voltage - Supply
5V
Current - Supply
340 µA
Operating Temperature
-25°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.527
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:10527
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1571,64376 €258,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64376 €
Unit Price with VAT:1,95607 €