
ICM7232BFIPL | |
|---|---|
DigiKey Part Number | 2156-ICM7232BFIPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7232BFIPL |
Description | ALPHANUMERIC LCD DISPLAY DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 30 µA |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Display Type LCD | Package / Case 40-DIP (0.600", 15.24mm) |
Configuration 7 Segment | Supplier Device Package 40-PDIP |
Digits or Characters 10 Digits | Base Product Number |
| Bulk: | 161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,87854 € | 256,19 € |
| Unit Price without VAT: | 2,87854 € |
|---|---|
| Unit Price with VAT: | 3,42546 € |

