
ICM7232AFIPL | |
|---|---|
DigiKey Part Number | 2156-ICM7232AFIPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7232AFIPL |
Description | ALPHANUMERIC LCD DISPLAY DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | 10 Digits | |
Current - Supply | 30 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Bulk: | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,19800 € | 259,90 € |
| Unit Price without VAT: | 5,19800 € |
|---|---|
| Unit Price with VAT: | 6,18562 € |

