
ICM7228DMJI | |
|---|---|
DigiKey Part Number | 2156-ICM7228DMJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7228DMJI |
Description | 8-DIG LED DISPLAY DECODER DRIVER |
Customer Reference | |
Detailed Description | LED Driver 28-CERDIP |
Datasheet | Datasheet |
Category | Current - Supply 200 µA |
Manufacturer Harris Corporation | Voltage - Supply 4V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 28-CDIP (0.600", 15.24mm) |
Configuration 7 Segment | Supplier Device Package 28-CERDIP |
Digits or Characters 8 Digits | Base Product Number |
| Bulk: | 278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,96646 € | 257,82 € |
| Unit Price without VAT: | 3,96646 € |
|---|---|
| Unit Price with VAT: | 4,72009 € |

