
ICM7228BIPI | |
|---|---|
DigiKey Part Number | 2156-ICM7228BIPI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7228BIPI |
Description | 8-DIGIT, MICROPROCESSOR-COMPATIB |
Customer Reference | |
Detailed Description | LED Driver 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 250 µA |
Manufacturer Harris Corporation | Voltage - Supply 4V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 28-DIP (0.600", 15.24mm) |
Configuration 7 Segment | Supplier Device Package 28-PDIP |
Digits or Characters 8 Digits | Base Product Number |
| Bulk: | 1277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,50384 € | 255,78 € |
| Unit Price without VAT: | 3,50384 € |
|---|---|
| Unit Price with VAT: | 4,16957 € |

