
ICM7224RIPL | |
|---|---|
DigiKey Part Number | 2156-ICM7224RIPL-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7224RIPL |
Description | 4 1/2 DIGIT COUNTER/ DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7224RIPL Models |
Category | Current - Supply 10 µA |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 6V |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LCD | Package / Case 40-DIP (0.600", 15.24mm) |
Configuration 7 Segment | Supplier Device Package 40-PDIP |
Digits or Characters 4.5 Digits | Base Product Number |
| Tube: | 721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,76500 € | 256,02 € |
| Unit Price without VAT: | 3,76500 € |
|---|---|
| Unit Price with VAT: | 4,48035 € |

