
ICM7218AIJI | |
|---|---|
DigiKey Part Number | 2156-ICM7218AIJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7218AIJI |
Description | ICM7218 8 DIGIT LED DISPLAY DRIV |
Customer Reference | |
Detailed Description | LED Driver 28-CERDIP |
Datasheet | Datasheet |
Category | Current - Supply 2.5 mA |
Manufacturer Harris Corporation | Voltage - Supply 4V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 28-CDIP (0.600", 15.24mm) |
Configuration 7 Segment | Supplier Device Package 28-CERDIP |
Interface Serial | Base Product Number |
Digits or Characters 8 Digits |

