
ICM7217AIJI | |
|---|---|
DigiKey Part Number | 2156-ICM7217AIJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICM7217AIJI |
Description | IC OSC UP/DWN CNTR 2MHZ 28-CDIP |
Customer Reference | |
Detailed Description | 4-Digit Up/Down Counter IC 2MHz 28-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7217AIJI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 4-Digit Up/Down Counter | |
Count | 9999 | |
Frequency | 2MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100 mA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CERDIP | |
Mounting Type | Through Hole |
| Bulk: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,73500 € | 262,05 € |
| Unit Price without VAT: | 8,73500 € |
|---|---|
| Unit Price with VAT: | 10,39465 € |

