
ICM7216BIPI | |
|---|---|
DigiKey Part Number | 2156-ICM7216BIPI-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICM7216BIPI |
Description | IC OSC CTC 10MHZ 28-DIP |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC) IC 100kHz ~ 10MHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7216BIPI Models |
Category | Voltage - Supply 4.75V ~ 6V |
Manufacturer Intersil | Current - Supply 2 mA |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Package / Case 28-DIP (0.600", 15.24mm) |
Type Counter/Timer Circuit (CTC) | Supplier Device Package 28-PDIP |
Frequency 100kHz ~ 10MHz | Mounting Type Through Hole |
| Bulk: | 726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,07222 € | 252,65 € |
| Unit Price without VAT: | 28,07222 € |
|---|---|
| Unit Price with VAT: | 33,40594 € |

