
ICLS8023Z | |
|---|---|
DigiKey Part Number | 2156-ICLS8023Z-ND |
Manufacturer | |
Manufacturer Product Number | ICLS8023Z |
Description | IC LED DVR OFLN SWITCHER PGDIP7 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DIP-7 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 25V |
Manufacturer Infineon Technologies | Frequency 65kHz |
Packaging Bulk | Dimming PWM |
Part Status Active | Applications LED Lighting |
Type AC DC Offline Switcher | Operating Temperature -25°C ~ 130°C (TJ) |
Topology Flyback | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Number of Outputs 1 | Supplier Device Package PG-DIP-7 |
Voltage - Supply (Min) 10.56V | Base Product Number |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

