Shunt Voltage Reference IC Fixed 1.2V V 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL8069DCBAT

DigiKey Part Number
2156-ICL8069DCBAT-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
ICL8069DCBAT
Description
VOLTAGE REFERENCE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.2V V 5 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
5µVrms
Manufacturer
Harris Corporation
Current - Cathode
50 µA
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Reference Type
Shunt
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Fixed
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.097
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2097
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3870,66292 €256,55 €
Unit Price without VAT:0,66292 €
Unit Price with VAT:0,78887 €