
ICL8069DCBA | |
|---|---|
DigiKey Part Number | 2156-ICL8069DCBA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL8069DCBA |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V 5 mA 8-SOIC |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 5µVrms |
Manufacturer Harris Corporation | Current - Cathode 50 µA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output 5 mA |
| Bulk: | 2050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

