
ICL8052ACDD | |
|---|---|
DigiKey Part Number | 2156-ICL8052ACDD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL8052ACDD |
Description | IC DAS/ADC/DAC SPECIAL 14-CERDIP |
Customer Reference | |
Detailed Description | UART 14-CERDIP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-CERDIP |
Data Interface UART |
| Bulk: | 122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,72864 € | 258,03 € |
| Unit Price without VAT: | 11,72864 € |
|---|---|
| Unit Price with VAT: | 13,95708 € |

