
ICL8019AMJD | |
|---|---|
DigiKey Part Number | 2156-ICL8019AMJD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL8019AMJD |
Description | 4-BIT EXPANDABLE CURRENT-SWITCH |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 20V, 4.5V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 102,52333 € | 307,57 € |
| Unit Price without VAT: | 102,52333 € |
|---|---|
| Unit Price with VAT: | 122,00276 € |

