ADC, DAC 12 b 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL8019ACPD

DigiKey Part Number
2156-ICL8019ACPD-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
ICL8019ACPD
Description
4-BIT EXPANDABLE CURRENT-SWITCH
Customer Reference
Detailed Description
ADC, DAC 12 b 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
ADC, DAC
Number of Channels
1
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 20V, 4.5V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:310
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
328,12406 €259,97 €
Unit Price without VAT:8,12406 €
Unit Price with VAT:9,66763 €