
ICL7673CPA | |
|---|---|
DigiKey Part Number | 2156-ICL7673CPA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7673CPA |
Description | AUTOMATIC BATTERY BACK |
Customer Reference | |
Detailed Description | OR Controller N and P-Channel 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | N and P-Channel | |
Internal Switch(s) | Yes | |
Current - Supply | 1.5 µA | |
Voltage - Supply | 2.5V ~ 15V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 4960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,23066 € | 259,67 € |
| Unit Price without VAT: | 1,23066 € |
|---|---|
| Unit Price with VAT: | 1,46449 € |

