
ICL7667CPA | |
|---|---|
DigiKey Part Number | 2156-ICL7667CPA-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7667CPA |
Description | DUAL POWER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,59554 € | 257,35 € |
| Unit Price without VAT: | 4,59554 € |
|---|---|
| Unit Price with VAT: | 5,46869 € |

