
ICL7667CBA | |
|---|---|
DigiKey Part Number | 2156-ICL7667CBA-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7667CBA |
Description | DUAL POWER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Harris Corporation | Input Type Inverting |
Packaging Tube | Rise / Fall Time (Typ) 20ns, 20ns |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |

