
ICL7665SCBAZA | |
|---|---|
DigiKey Part Number | 2156-ICL7665SCBAZA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7665SCBAZA |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

