
ICL7665SCBA-T | |
|---|---|
DigiKey Part Number | 2156-ICL7665SCBA-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7665SCBA-T |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Intersil | Reset Active High |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Bulk: | 9484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62772 € | 257,18 € |
| Unit Price without VAT: | 1,62772 € |
|---|---|
| Unit Price with VAT: | 1,93699 € |

