


ICL7663SCPAZ | |
|---|---|
DigiKey Part Number | 2156-ICL7663SCPAZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7663SCPAZ |
Description | IC REG LINEAR POS ADJ 40MA 8PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-PDIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tube | Current - Supply (Max) 12 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 2 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-PDIP |
Voltage - Output (Max) |
| Tube: | 334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,37120 € | 256,09 € |
| Unit Price without VAT: | 2,37120 € |
|---|---|
| Unit Price with VAT: | 2,82173 € |

