
ICL7663SCPA | |
|---|---|
DigiKey Part Number | 2156-ICL7663SCPA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7663SCPA |
Description | IC REG LIN POS ADJ 25/50MA 8PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 2 Output 25mA, 50mA 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 12 µA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Regulators 2 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-PDIP |
| Bulk: | 29558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,84711 € | 256,24 € |
| Unit Price without VAT: | 2,84711 € |
|---|---|
| Unit Price with VAT: | 3,38806 € |

