
ICL7663SAIBA | |
|---|---|
DigiKey Part Number | 2156-ICL7663SAIBA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7663SAIBA |
Description | IC REG LIN POS ADJ 40MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 2 Output 40mA 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 12 µA |
Part Status Obsolete | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-SOIC |
| Bulk: | 255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

