


ICL7663SACBA | |
|---|---|
DigiKey Part Number | 2156-ICL7663SACBA-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7663SACBA |
Description | IC REG LINEAR POS ADJ 40MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tube | Current - Supply (Max) 12 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) |

