


ICL7663SACBA-T | |
|---|---|
DigiKey Part Number | 2156-ICL7663SACBA-T-HCTR-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7663SACBA-T |
Description | IC REG LINEAR POS ADJ 40MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 12 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,33225 € | 258,88 € |
| Unit Price without VAT: | 2,33225 € |
|---|---|
| Unit Price with VAT: | 2,77538 € |

