
ICL7650SITV-1 | |
|---|---|
DigiKey Part Number | 2156-ICL7650SITV-1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7650SITV-1 |
Description | IC OPAMP ZER-DRIFT 1CIRC TO99-8 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 0.7 µV |
Mfr | Current - Supply 2mA |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 2.5V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 2 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 4 pA | Supplier Device Package TO-99-8 |
| Bulk: | 61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,79921 € | 258,37 € |
| Unit Price without VAT: | 6,79921 € |
|---|---|
| Unit Price with VAT: | 8,09106 € |

