
ICL7644IPD | |
|---|---|
DigiKey Part Number | 2156-ICL7644IPD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7644IPD |
Description | IC REG BOOST 5V 14PDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 18kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,06544 € | 258,18 € |
| Unit Price without VAT: | 2,06544 € |
|---|---|
| Unit Price with VAT: | 2,45787 € |

