
ICL7614DCPA | |
|---|---|
DigiKey Part Number | 2156-ICL7614DCPA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7614DCPA |
Description | IC CMOS 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 15 mV |
Packaging Bulk | Current - Supply 1mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-PDIP |

