CMOS Amplifier 1 Circuit Rail-to-Rail TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612DMTV

DigiKey Part Number
2156-ICL7612DMTV-ND
Manufacturer
Manufacturer Product Number
ICL7612DMTV
Description
IC CMOS 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
ICL7612DMTV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:40
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
836,65250 €293,22 €
Unit Price without VAT:36,65250 €
Unit Price with VAT:43,61648 €