
ICL7611BCPA | |
|---|---|
DigiKey Part Number | 2156-ICL7611BCPA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7611BCPA |
Description | IC CMOS 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Bulk | Current - Supply 1mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-PDIP |
| Bulk: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,80462 € | 255,22 € |
| Unit Price without VAT: | 2,80462 € |
|---|---|
| Unit Price with VAT: | 3,33750 € |

