
ICL7149CPL | |
|---|---|
DigiKey Part Number | 2156-ICL7149CPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7149CPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 11V, 11V |
Manufacturer Harris Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 1 | Supplier Device Package 40-PDIP |
Voltage Supply Source Single Supply |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,91750 € | 255,71 € |
| Unit Price without VAT: | 4,91750 € |
|---|---|
| Unit Price with VAT: | 5,85183 € |

