
ICL7149CM44 | |
|---|---|
DigiKey Part Number | 2156-ICL7149CM44-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7149CM44 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | 3.75 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Intersil | Voltage - Supply 7V ~ 11V, 11V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 44-QFP |
Resolution (Bits) 3.75 Digit | Supplier Device Package 44-MQFP (10x10) |
| Bulk: | 2220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

