
ICL7137RCPL | |
|---|---|
DigiKey Part Number | 2156-ICL7137RCPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7137RCPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | ADC, Display Driver 40-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual ± |
Manufacturer Harris Corporation | Voltage - Supply -9V, 6V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type ADC, Display Driver | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 1 | Supplier Device Package 40-PDIP |
| Bulk: | 231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,31188 € | 254,97 € |
| Unit Price without VAT: | 5,31188 € |
|---|---|
| Unit Price with VAT: | 6,32114 € |

