40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7136CPL

DigiKey Part Number
2156-ICL7136CPL-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
ICL7136CPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Harris Corporation
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
40-DIP (0.600", 15.24mm)
Part Status
Active
Supplier Device Package
40-PDIP
Voltage - Supply
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.390
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4390
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,60735 €258,65 €
Unit Price without VAT:7,60735 €
Unit Price with VAT:9,05275 €