
ICL7136CPL | |
|---|---|
DigiKey Part Number | 2156-ICL7136CPL-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7136CPL |
Description | ICL7136 3 1/2 DIGIT ADC |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Tube: | 4626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,64206 € | 259,83 € |
| Unit Price without VAT: | 7,64206 € |
|---|---|
| Unit Price with VAT: | 9,09405 € |

