
ICL7129CPL | |
|---|---|
DigiKey Part Number | 2156-ICL7129CPL-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7129CPL |
Description | 4 1/2 DIGIT LCD, SINGLE-CHIP A/D |
Customer Reference | |
Detailed Description | 4.5 Digit 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Bulk: | 356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,59391 € | 257,32 € |
| Unit Price without VAT: | 5,59391 € |
|---|---|
| Unit Price with VAT: | 6,65675 € |

