
ICL7129CM44 | |
|---|---|
DigiKey Part Number | 2156-ICL7129CM44-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7129CM44 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 6V ~ 12V, 6V ~ 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,54051 € | 255,08 € |
| Unit Price without VAT: | 6,54051 € |
|---|---|
| Unit Price with VAT: | 7,78321 € |

