
ICL7121LCJI | |
|---|---|
DigiKey Part Number | 2156-ICL7121LCJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7121LCJI |
Description | IC DAC 16BIT 28-CERDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CERDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,12143 € | 245,85 € |
| Unit Price without VAT: | 35,12143 € |
|---|---|
| Unit Price with VAT: | 41,79450 € |

