
ICL7117SCPL | |
|---|---|
DigiKey Part Number | 2156-ICL7117SCPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7117SCPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | ADC, Display Driver 40-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 15V, 15V |
Manufacturer Harris Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 40-DIP (0.600", 15.24mm) |
Type ADC, Display Driver | Supplier Device Package 40-PDIP |
Number of Channels 1 |
| Bulk: | 871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,06468 € | 256,02 € |
| Unit Price without VAT: | 2,06468 € |
|---|---|
| Unit Price with VAT: | 2,45697 € |

