


ICL7107SCPL | |
|---|---|
DigiKey Part Number | 2156-ICL7107SCPL-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7107SCPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Intersil | Voltage - Supply 5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Display Driver | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 2 | Supplier Device Package 40-PDIP |
Resolution (Bits) 3.5 Digit |

